
Stackpole Electronics' EWT100JB150R is a radial resistor with a resistance of 150 ohms and a tolerance of 5%. It has a maximum power dissipation of 100 watts and is available in bulk packaging. The resistor has a height of 36.1mm and a length of 6.496 inches, with a tab-style lead/base. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Height | 36.1mm |
| Lead/Base Style | Tab |
| Length | 6.496inch |
| Max Power Dissipation | 100W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 150R |
| Series | EWT |
| Tolerance | 5% |
| RoHS | Compliant |