
The EWT25JB10K0 is a 10k ohm resistor from Stackpole Electronics with a radial package and tab lead style. It has a maximum operating temperature range of -55°C to 350°C and a maximum power dissipation of 25W. The resistor is available in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Diameter | 14.3mm |
| Lead/Base Style | Tab |
| Length | 2.008inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | EWT |
| Tolerance | 5% |
| RoHS | Compliant |