
This radial resistor features a tab lead style and a maximum power dissipation of 25W. It operates within a temperature range of -55°C to 350°C. The resistor is packaged in bulk quantities of 100 units. Its resistance is specified at 15 ohms with a tolerance of 5%. The resistor is part of the EWT series from Stackpole Electronics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stackpole Electronics EWT25JB15R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Lead/Base Style | Tab |
| Length | 2.008inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 15R |
| Series | EWT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics EWT25JB15R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.