The FB05YTQS300 ferrite bead from Stackpole Electronics is a multi-layer high speed component with an impedance of 30 and a tolerance of 25%. It has a case size of 0805 and a height of 1.1mm. The bead is rated for a maximum DC current of 0.6 and a maximum DC resistance of 0.15. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.6A |
| Type | Multi-Layer High Speed |
| Impedance | 30Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.15Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |