
The FRN14JT470R is a through-hole resistor from Stackpole Electronics with a 2.3mm diameter and 6mm length. It features a moisture-resistant design and is available in a tape and reel packaging. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a power dissipation of 250mW. The FRN14JT470R has a resistance of 470 ohms with a 5% tolerance.
Sign in to ask questions about the Stackpole Electronics FRN14JT470R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics FRN14JT470R technical specifications.
| Package/Case | Axial |
| Contact Plating | Copper, Tin |
| Diameter | 2.3mm |
| Features | Moisture Resistant |
| Length | 6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | FRN |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics FRN14JT470R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
