
The FRN1JT100R is a 100R 5% axial through-hole resistor from Stackpole Electronics. It features a moisture-resistant design and is available in a tape and reel packaging. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -40°C. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stackpole Electronics FRN1JT100R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Copper, Tin |
| Diameter | 4mm |
| Features | Moisture Resistant |
| Length | 11mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | FRN |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics FRN1JT100R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
