
The HMC1206JT30M0 is a 30MR 5% chip resistor from Stackpole Electronics, available in a 1206 case size. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The resistor has a maximum power dissipation of 250mW and is RoHS compliant.
Stackpole Electronics HMC1206JT30M0 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 30MR |
| RoHS Compliant | Yes |
| Series | HMC |
| Tolerance | 5% |
| Width | 0.061inch |
| RoHS | Compliant |
No datasheet is available for this part.