
The HMC1206JT50M0 is a 50MR 5% chip resistor available in the 1206 package, suitable for surface mount applications. It operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 250mW. This resistor is compliant with RoHS regulations and is packaged in cut tape form.
Stackpole Electronics HMC1206JT50M0 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 50MR |
| RoHS Compliant | Yes |
| Series | HMC |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.