
The HMC1206JT51M0 is a 51MR 5% chip resistor available in a 1206 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor's maximum power dissipation is 250mW. It is packaged in tape and reel quantities of 5000. The HMC1206JT51M0 is RoHS compliant.
Sign in to ask questions about the Stackpole Electronics HMC1206JT51M0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics HMC1206JT51M0 technical specifications.
| Package/Case | 1206 |
| Height | 0.028inch |
| Length | 0.122inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 51MR |
| RoHS Compliant | Yes |
| Series | HMC |
| Tolerance | 5% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HMC1206JT51M0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.