
Surface mount chip resistor with 5G ohm resistance and 5% tolerance. Features a 0805 case code (2012 metric) and 200mW maximum power dissipation. Designed for operation between -55°C and 150°C, this moisture-resistant component is supplied on tape and reel.
Sign in to ask questions about the Stackpole Electronics HVCB0805JDD5G00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics HVCB0805JDD5G00 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 5GR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB0805JDD5G00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.