The HVCB1206DTD1M62 is a surface mount chip resistor from Stackpole Electronics with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 333mW and is packaged in a 1206 case. The resistor is RoHS compliant and features a resistance of 1.62MR with a tolerance of 0.5%. It is available in tape and reel packaging and has two terminations.
Stackpole Electronics HVCB1206DTD1M62 technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1.62MR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 0.5% |
| RoHS | Compliant |
No datasheet is available for this part.