
10k Ohm 1% tolerance chip resistor in a 1206 (3216 metric) surface mount package. Features 1/3W (333mW) maximum power dissipation and a wide operating temperature range from -55°C to 150°C. This moisture-resistant component offers two terminations and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stackpole Electronics HVCB1206FKC10K0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Series | HVC |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB1206FKC10K0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.