The HVCB2010FBL500K is a 500kR 1% chip resistor from Stackpole Electronics. It features a 2010 package and is available in bulk packaging. The resistor operates over a temperature range of -55°C to 150°C. It is RoHS compliant and has a tin, matte contact plating.
Sign in to ask questions about the Stackpole Electronics HVCB2010FBL500K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics HVCB2010FBL500K technical specifications.
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 500kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB2010FBL500K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.