The HVCB2010FKL500K is a 500kR surface mount chip resistor from Stackpole Electronics, available in a 2010 package with a 1% tolerance. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 1W. The resistor is mounted on the surface and is packaged in tape and reel quantities of 1000. It is RoHS compliant.
Stackpole Electronics HVCB2010FKL500K technical specifications.
| Package/Case | 2010 |
| Height | 0.03inch |
| Length | 0.2inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 500kR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 1% |
| Width | 0.1inch |
| RoHS | Compliant |
No datasheet is available for this part.
