RES SMD 500K OHM 1% 1W 2010
Stackpole Electronics HVCB2010FTL500K technical specifications.
| Package/Case | 2010 |
| Height | 0.03inch |
| Length | 0.2inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 500kR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 1% |
| Width | 0.1inch |
| RoHS | Compliant |
No datasheet is available for this part.