
Thick film chip resistor, 2512 case code, offering 10M Ohm resistance with a tight 0.1% tolerance. Features 2W maximum power dissipation and a wide operating temperature range from -55°C to 150°C. This moisture-resistant component includes a ±25ppm/°C temperature coefficient and is supplied in cut tape packaging.
Stackpole Electronics HVCB2512BDE10M0 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 10MR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB2512BDE10M0 to view detailed technical specifications.
No datasheet is available for this part.