Res Thick Film 2512 402K Ohm 0.5% 2W 50ppm/C Molded SMD SMD Embossed T/R
Stackpole Electronics HVCB2512DTC402K technical specifications.
| Package/Case | 2512 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 402kR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 0.5% |
| RoHS | Compliant |
No datasheet is available for this part.