250k Ohm, 1% tolerance thick film chip resistor, 2W power rating, and ±50ppm/°C temperature coefficient. Features a 2512 case size (6432 metric) with surface mount technology and two terminations. Designed for moisture resistance, operating from -55°C to 150°C, and supplied in tape and reel packaging. RoHS compliant.
Stackpole Electronics HVCB2512FDC250K technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 250kR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.