Thick film chip resistor, 2512 case code, offering 10k Ohm resistance with 1% tolerance. Features 2W maximum power dissipation and a temperature coefficient of ±100ppm/°C. Designed for surface mount applications with tin, matte contact plating and moisture resistance. Operates across a wide temperature range from -55°C to 150°C. Packaged in tape and reel.
Stackpole Electronics HVCB2512FDD10K0 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.