The HVCB2512FDD20K0 is a 20kR chip resistor from Stackpole Electronics with a tolerance of 1%. It is designed for surface mount applications and can handle a maximum power dissipation of 2W. The operating temperature range of this resistor is -55°C to 150°C. It is available in a 2512 package and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Stackpole Electronics HVCB2512FDD20K0 technical specifications.
| Package/Case | 2512 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.