
The HVCB2512FDD3M00 is a surface mount chip resistor from Stackpole Electronics with a maximum operating temperature range of -55°C to 150°C. It features a moisture-resistant design and a maximum power dissipation of 2W. The resistor has a resistance of 3MR and a tolerance of 1%. It is packaged in a 2512 case and is available on tape and reel.
Sign in to ask questions about the Stackpole Electronics HVCB2512FDD3M00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics HVCB2512FDD3M00 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 3MR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB2512FDD3M00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.