2W, 1% tolerance chip resistor with 60kR resistance. Features a 2512 case code (6432 metric) and surface mount design. Operates across a wide temperature range from -55°C to 150°C, with a 3kV voltage rating and moisture resistance. Packaged on tape and reel, this RoHS compliant component offers reliable performance.
Stackpole Electronics HVCB2512FDD60K0 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 60kR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 1% |
| Voltage Rating | 3kV |
| RoHS | Compliant |
No datasheet is available for this part.