Surface mount chip resistor with 100 MR resistance and 1% tolerance. Features 2W maximum power dissipation and a 2512 case code (6.35mm length, 3.18mm depth). Operating temperature range from -55°C to 150°C, with moisture resistance and RoHS compliance.
Stackpole Electronics HVCB2512FKC100M technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Depth | 3.18mm |
| Features | Moisture Resistant |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 100MR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.