The HVCB2512FKD100K is a 100k ohm, 1% tolerance, chip resistor available in a 2512 package. It is designed for surface mount applications and has a maximum power dissipation of 2 watts. The resistor operates over a temperature range of -55°C to 150°C and is packaged in tape and reel quantities of 1000. The HVCB2512FKD100K is RoHS compliant and suitable for use in a variety of electronic applications.
Sign in to ask questions about the Stackpole Electronics HVCB2512FKD100K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics HVCB2512FKD100K technical specifications.
| Package/Case | 2512 |
| Height | 0.03inch |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 1% |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB2512FKD100K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.