The HVCB2512FKD3M30 is a 3.3MR 1% chip resistor with a 2-terminal configuration, packaged in a 2512 form factor for surface mount applications. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 2W. The resistor is available in quantities of 1000, packaged on tape and reel.
Stackpole Electronics HVCB2512FKD3M30 technical specifications.
| Package/Case | 2512 |
| Height | 0.03inch |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 3.3MR |
| Series | HVC |
| Tolerance | 1% |
| Width | 0.125inch |
| RoHS | Compliant |
No datasheet is available for this part.