The HVCB2512FKD40K2 is a 330kR, 1% chip resistor with a maximum power dissipation of 2W. It is designed for surface mount applications and is available in tape and reel packaging. The resistor operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Stackpole Electronics HVCB2512FKD40K2 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.