The HVCB2512FKD499K is a 499kR, 1% tolerance, chip resistor from Stackpole Electronics. It is packaged in a 2512 case and is designed for surface mount applications. The resistor has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 2W. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Stackpole Electronics HVCB2512FKD499K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics HVCB2512FKD499K technical specifications.
| Package/Case | 2512 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 499kR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB2512FKD499K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.