The HVCB2512FKL10M0 is a surface mount chip resistor from Stackpole Electronics with a 2512 package and 10MR resistance. It has a tolerance of 1% and a maximum power dissipation of 2W. The resistor is available in a tape and reel packaging with 1000 units per package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Stackpole Electronics HVCB2512FKL10M0 technical specifications.
| Package/Case | 2512 |
| Height | 0.03inch |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 10MR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 1% |
| Width | 0.125inch |
| RoHS | Compliant |
No datasheet is available for this part.