The HVCB2512FTD3K00 is a 3k ohm, 1% tolerance, 2-terminal chip resistor with a maximum power dissipation of 2W. It is packaged in a 2512 surface mount package and is available in quantities of 2000. The resistor operates over a temperature range of -55°C to 150°C. It is suitable for use in a variety of applications where a high degree of precision is required.
Stackpole Electronics HVCB2512FTD3K00 technical specifications.
| Package/Case | 2512 |
| Height | 0.03inch |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 3kR |
| Series | HVC |
| Tolerance | 1% |
| Width | 0.125inch |
| RoHS | Compliant |
No datasheet is available for this part.
