
The HVCB2512FTD60K0 is a 60k ohm, 1% tolerance chip resistor from Stackpole Electronics. It is available in a 2512 package and is designed to operate over a temperature range of -55°C to 150°C. The resistor has a maximum power dissipation of 2W and is suitable for surface mount applications. It is RoHS compliant and available in quantities of 2000 per reel.
Sign in to ask questions about the Stackpole Electronics HVCB2512FTD60K0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics HVCB2512FTD60K0 technical specifications.
| Package/Case | 2512 |
| Height | 0.03inch |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 60kR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 1% |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics HVCB2512FTD60K0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.