The HVCB2512JDL33M0 is a 33MR surface mount chip resistor from Stackpole Electronics with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 2W and is packaged in a 2512 case. The resistor is moisture resistant and RoHS compliant. It is available on tape and reel for surface mount applications.
Stackpole Electronics HVCB2512JDL33M0 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 33MR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.