
The HVCB2512JKL10M0 is a 10MR 5% chip resistor with a 2512 package and surface mount configuration. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 2W. The resistor is lead-free and RoHS compliant, packaged in a tape and reel format with 1000 units per package.
Stackpole Electronics HVCB2512JKL10M0 technical specifications.
| Package/Case | 2512 |
| Height | 0.03inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 10MR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 5% |
| Width | 0.125inch |
| RoHS | Compliant |
No datasheet is available for this part.