
The HVCB2512JTD3M00 is a surface mount chip resistor from Stackpole Electronics with a maximum power dissipation of 2W and a tolerance of 5%. It operates over a temperature range of -55°C to 150°C and is available in a 2512 package. The resistor has a resistance of 3MR and is packaged in tape and reel quantities of 2000. It is RoHS compliant and suitable for use in various applications.
Stackpole Electronics HVCB2512JTD3M00 technical specifications.
| Package/Case | 2512 |
| Height | 0.03inch |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 3MR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 5% |
| Width | 0.125inch |
| RoHS | Compliant |
No datasheet is available for this part.
