The HVCB2512JTL240K is a fixed resistor from Stackpole Electronics with a resistance of 240kΩ and a tolerance of 5%. It is available in a 2512 package, suitable for surface mount applications, and has a maximum power dissipation of 2W. The operating temperature range is -55°C to 150°C, and it is compliant with RoHS regulations.
Stackpole Electronics HVCB2512JTL240K technical specifications.
| Package/Case | 2512 |
| Height | 0.03inch |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 240kR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 5% |
| Width | 0.125inch |
| RoHS | Compliant |
No datasheet is available for this part.