The HVCB2512KDD50M0 is a 50MR 10% chip resistor from Stackpole Electronics. It features a moisture-resistant design and is suitable for surface mount applications. The resistor has a maximum power dissipation of 2W and operates over a temperature range of -55°C to 150°C. It is compliant with RoHS regulations and is available in a tape and reel packaging.
Stackpole Electronics HVCB2512KDD50M0 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 50MR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.