The HVCB2512MDD100K is a 100kR, 20% tolerance chip resistor with a moisture-resistant feature. It is available in a 2512 case and packaged in cut tape. The resistor operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 2W. The device is RoHS compliant and suitable for use in various applications.
Stackpole Electronics HVCB2512MDD100K technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.