
The KAL100JB100R is a 100R 5% resistor from Stackpole Electronics. It has a maximum power dissipation of 100W and operates over a temperature range of -55°C to 275°C. The resistor is packaged in bulk and is solderable. It is RoHS compliant and features moisture resistance.
Checking distributor stock and pricing after the page loads.
Stackpole Electronics KAL100JB100R technical specifications.
| Features | Moisture Resistant |
| Height | 2.22inch |
| Lead/Base Style | Solder |
| Length | 3.5inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | KAL |
| Tolerance | 5% |
| Width | 2.811inch |
| RoHS | Compliant |