The KAL100JB10R0 is a 10R 5% solder lead resistor from Stackpole Electronics. It features moisture resistant construction and operates over a temperature range of -55°C to 275°C. The resistor has a maximum power dissipation of 100W and is packaged in bulk. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stackpole Electronics KAL100JB10R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics KAL100JB10R0 technical specifications.
| Features | Moisture Resistant |
| Height | 2.22inch |
| Lead/Base Style | Solder |
| Length | 3.5inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | KAL |
| Tolerance | 5% |
| Width | 2.811inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics KAL100JB10R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.