RES CHAS MNT 1 OHM 5% 100W
Checking distributor stock and pricing after the page loads.
Stackpole Electronics KAL100JB1R00 technical specifications.
| Features | Moisture Resistant |
| Height | 2.22inch |
| Lead/Base Style | Solder |
| Length | 3.5inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | KAL |
| Tolerance | 5% |
| Width | 2.811inch |
| RoHS | Compliant |