
The KAL10FB12R0 is a 12R 1% solder lead resistor from Stackpole Electronics. It features moisture resistant construction and operates over a temperature range of -55°C to 275°C. The resistor has a maximum power dissipation of 12.5W and is packaged in bulk. It is compliant with RoHS regulations and has a lead/base style of solder.
Checking distributor stock and pricing after the page loads.
Stackpole Electronics KAL10FB12R0 technical specifications.
| Features | Moisture Resistant |
| Height | 0.421inch |
| Lead/Base Style | Solder |
| Length | 0.748inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 12.5W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | KAL |
| Tolerance | 1% |
| Width | 0.799inch |
| RoHS | Compliant |