
The KAL10FB50R0 is a 50-ohm, 1% tolerance solder lead resistor from Stackpole Electronics. It has a maximum power dissipation of 12.5 watts and operates within a temperature range of -55 degrees Celsius to 275 degrees Celsius. This resistor is packaged in bulk and meets the requirements of the Restriction of Hazardous Substances (RoHS) directive. Its moisture-resistant construction ensures reliable performance in a variety of environments. The resistor measures 0.421 inch in height, 0.748 inch in length, and 0.799 inch in width.
Checking distributor stock and pricing after the page loads.
Stackpole Electronics KAL10FB50R0 technical specifications.
| Features | Moisture Resistant |
| Height | 0.421inch |
| Lead/Base Style | Solder |
| Length | 0.748inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 12.5W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | KAL |
| Tolerance | 1% |
| Width | 0.799inch |
| RoHS | Compliant |