
The Stackpole Electronics KAL10FB5R00 is a 5R 1% resistor with a solder lead style and a maximum operating temperature of 275°C. It is designed to be moisture resistant and has a maximum power dissipation of 12.5W. The resistor is packaged in bulk and has a height, length, and width of 0.421inch, 0.748inch, and 0.799inch, respectively. It can operate within a temperature range of -55°C to 275°C.
Checking distributor stock and pricing after the page loads.
Stackpole Electronics KAL10FB5R00 technical specifications.
| Features | Moisture Resistant |
| Height | 0.421inch |
| Lead/Base Style | Solder |
| Length | 0.748inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 12.5W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5R |
| Series | KAL |
| Tolerance | 1% |
| Width | 0.799inch |
| RoHS | Compliant |