
The KAL Series 4R 5% Solder Lead Resistor from Stackpole Electronics features moisture resistance and is available in bulk packaging. It has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. The resistor's maximum power dissipation is 12.5W and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Stackpole Electronics KAL10JB4R00 technical specifications.
| Features | Moisture Resistant |
| Height | 0.421inch |
| Lead/Base Style | Solder |
| Length | 0.748inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 12.5W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 4R |
| RoHS Compliant | Yes |
| Series | KAL |
| Tolerance | 5% |
| Width | 0.799inch |
| RoHS | Compliant |