
The KAL10JB75R0 is a 75 ohm resistor from Stackpole Electronics with a tolerance of 5%. It has a maximum operating temperature range of -55°C to 275°C and a maximum power dissipation of 12.5W. The resistor is packaged in bulk and is RoHS compliant. It is a moisture-resistant component with a height of 9.9mm and a length of 34.9mm.
Checking distributor stock and pricing after the page loads.
Stackpole Electronics KAL10JB75R0 technical specifications.
| Features | Moisture Resistant |
| Height | 9.9mm |
| Lead/Base Style | Solder |
| Length | 34.9mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 12.5W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | KAL |
| Tolerance | 5% |
| RoHS | Compliant |
