The KAL250FB10R0 is a 10R 1% resistor from Stackpole Electronics. It is designed to be moisture resistant and has a maximum operating temperature of 275°C. The resistor is packaged in bulk and is RoHS compliant. It can withstand a maximum power dissipation of 250W and has a tolerance of 1%. The resistor has a lead/base style of solder and dimensions of 2.22inch in height, 3inch in width, and 4.5inch in length.
Checking distributor stock and pricing after the page loads.
Stackpole Electronics KAL250FB10R0 technical specifications.
| Features | Moisture Resistant |
| Height | 2.22inch |
| Lead/Base Style | Solder |
| Length | 4.5inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | KAL |
| Tolerance | 1% |
| Width | 3inch |
| RoHS | Compliant |