This 1R 1% solder lead resistor is designed with moisture resistance for reliable operation. It has a maximum operating temperature range of -55°C to 275°C and a maximum power dissipation of 250W. The resistor is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Stackpole Electronics KAL250FB1R00 technical specifications.
| Features | Moisture Resistant |
| Height | 2.22inch |
| Lead/Base Style | Solder |
| Length | 4.5inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | KAL |
| Tolerance | 1% |
| Width | 3inch |
| RoHS | Compliant |