
Stackpole Electronics' KAL25FB10K0 is a 10kR, 1% tolerance, solder lead resistor with moisture resistant features. It operates over a temperature range of -55°C to 275°C and has a maximum power dissipation of 25W. The resistor is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stackpole Electronics KAL25FB10K0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics KAL25FB10K0 technical specifications.
| Features | Moisture Resistant |
| Lead/Base Style | Solder |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | KAL |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics KAL25FB10K0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.