
The KAL25FB25K0 is a general-purpose resistor from Stackpole Electronics with a resistance of 25kΩ and a tolerance of 1%. It features moisture-resistant construction and a solder-style lead/base. The resistor has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. It can handle a maximum power dissipation of 25W. The KAL25FB25K0 is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stackpole Electronics KAL25FB25K0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics KAL25FB25K0 technical specifications.
| Features | Moisture Resistant |
| Lead/Base Style | Solder |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Packaging | Bulk |
| Resistance | 25kR |
| Series | KAL |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics KAL25FB25K0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.