
The KAL Series resistor from Stackpole Electronics features moisture resistance and a maximum operating temperature of 275°C. It has a maximum power dissipation of 25W and is available in bulk packaging. The resistor has a resistance value of 500R with a tolerance of 1%. It is not radiation hardened and has a lead/base style of solder.
Checking distributor stock and pricing after the page loads.
Stackpole Electronics KAL25FB500R technical specifications.
| Features | Moisture Resistant |
| Height | 13.9mm |
| Lead/Base Style | Solder |
| Length | 49.2mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 500R |
| Series | KAL |
| Tolerance | 1% |
| RoHS | Compliant |