
The KAL25FB50R0 is a 50R 1% solder lead resistor from Stackpole Electronics. It has a maximum operating temperature range of -55°C to 275°C and a maximum power dissipation of 25W. The resistor is packaged in bulk and is RoHS compliant. It is a general-purpose resistor with a resistance of 50R and a tolerance of 1%. The resistor is moisture resistant and has a lead/base style of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stackpole Electronics KAL25FB50R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics KAL25FB50R0 technical specifications.
| Features | Moisture Resistant |
| Height | 13.9mm |
| Lead/Base Style | Solder |
| Length | 49.2mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | KAL |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics KAL25FB50R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.